Memory
FT6187L-35CMB
Force Technologies Ltd
Description: Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22

Overview of FT6187L-35CMB by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for FT6187L-35CMB by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6187L-35CMB by Force Technologies Ltd

FT6187L-35CMB
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
22
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-CDIP-T22
Length
29.337 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
22
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX1
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. FT6187L-35CMB
    Force Technologies Ltd
    Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22
    VS

Alternate Parts for FT6187L-35CMB

This table gives cross-reference parts and alternative options found for FT6187L-35CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6187L-35CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6187-35DM Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Force Technologies Ltd FT6187L-35CMB vs FT6187-35DM
P4C187L-35CC Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 Pyramid Semiconductor Corporation FT6187L-35CMB vs P4C187L-35CC
5962-8601501XA 64KX1 STANDARD SRAM, 35ns, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Motorola Mobility LLC FT6187L-35CMB vs 5962-8601501XA
IDT7187S35D Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Integrated Device Technology Inc FT6187L-35CMB vs IDT7187S35D
P4C187L-35DC Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation FT6187L-35CMB vs P4C187L-35DC
P4C187L-35PC Standard SRAM, 64KX1, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation FT6187L-35CMB vs P4C187L-35PC
IDT7187S35DB Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Integrated Device Technology Inc FT6187L-35CMB vs IDT7187S35DB
HM3-65787K-6 Standard SRAM, 64KX1, 35ns, CMOS, PDIP22 Matra MHS FT6187L-35CMB vs HM3-65787K-6
5962-8601502YA Standard SRAM Cypress Semiconductor FT6187L-35CMB vs 5962-8601502YA
5962-8601501YA Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, Temic Semiconductors FT6187L-35CMB vs 5962-8601501YA
Part Number Description Manufacturer Compare
IDT101490S15D Standard SRAM, 64KX1, 15ns, CDIP22 Integrated Device Technology Inc FT6187L-35CMB vs IDT101490S15D
5962-8601504XC Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components FT6187L-35CMB vs 5962-8601504XC
HM4-65687A/883:D Standard SRAM, 64KX1, 55ns, CMOS, CQCC22 Matra MHS FT6187L-35CMB vs HM4-65687A/883:D
CY7C187A-45DC Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Cypress Semiconductor FT6187L-35CMB vs CY7C187A-45DC
HM1-65787E-5 Standard SRAM, 64KX1, 15ns, CMOS, CDIP22, Matra MHS FT6187L-35CMB vs HM1-65787E-5
HM1-65687AB-6:D Standard SRAM, 64KX1, CMOS, CDIP22, Matra MHS FT6187L-35CMB vs HM1-65687AB-6:D
IDT7187L45L22B Standard SRAM, 64KX1, 45ns, CMOS, CQCC22, LCC-22 Integrated Device Technology Inc FT6187L-35CMB vs IDT7187L45L22B
MT5C6401C-35L/883C Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, DIP-22 Micross Components FT6187L-35CMB vs MT5C6401C-35L/883C
HM6287HP-35 Cache SRAM, 64KX1, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Hitachi Ltd FT6187L-35CMB vs HM6287HP-35
HM1-65787NDB:D Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, Matra MHS FT6187L-35CMB vs HM1-65787NDB:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6187L-35CMB by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6187L-35CMB by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT6187L-35CMB would you like to use for your alert(s)?
  • Please alert me when FT6187L-35CMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT6187L-35CMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6187L-35CMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT6187L-35CMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6187L-35CMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6187L-35CMB by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: