Part Details for IDT7187S35D by Integrated Device Technology Inc
Overview of IDT7187S35D by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7187S35D
IDT7187S35D CAD Models
IDT7187S35D Part Data Attributes
|
IDT7187S35D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7187S35D
Integrated Device Technology Inc
Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Candidate List Date | 2018-06-27 | |
SVHC Over MCV | 7439-92-1 | |
Access Time-Max | 35 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.051 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7187S35D
This table gives cross-reference parts and alternative options found for IDT7187S35D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7187S35D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3-65787K-6 | Standard SRAM, 64KX1, 35ns, CMOS, PDIP22 | Matra MHS | IDT7187S35D vs HM3-65787K-6 |
P4C187L-35DMB | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | IDT7187S35D vs P4C187L-35DMB |
HM3-65787K-9 | Standard SRAM, 64KX1, 35ns, CMOS, PDIP22 | Matra MHS | IDT7187S35D vs HM3-65787K-9 |
5962-8601501XC | 64KX1 STANDARD SRAM, 35ns, CDIP22 | Motorola Mobility LLC | IDT7187S35D vs 5962-8601501XC |
5962-8601502XX | 64KX1 STANDARD SRAM, 35ns, CDIP22 | STMicroelectronics | IDT7187S35D vs 5962-8601502XX |
5962-8601501XA | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Motorola Semiconductor Products | IDT7187S35D vs 5962-8601501XA |
P4C187-35PM | Standard SRAM | Pyramid Semiconductor Corporation | IDT7187S35D vs P4C187-35PM |
5962-8601502XX | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | IDT7187S35D vs 5962-8601502XX |
5962-8601501XC | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | IDT7187S35D vs 5962-8601501XC |
P4C187L-35PMB | Standard SRAM, 64KX1, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | IDT7187S35D vs P4C187L-35PMB |