Filter Your Search
1 - 2 of 2 results
|
FT6187L-15LMB
Force Technologies Ltd
|
Check for Price | Active | 65.536 kbit | 1 | 64KX1 | 5 V | 15 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 600 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 22 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.032 mm | 12.446 mm | 7.366 mm | FORCE TECHNOLOGIES LTD | LCC | QCCN, | 22 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
FT6187L-15LM
Force Technologies Ltd
|
Check for Price | Active | 65.536 kbit | 1 | 64KX1 | 5 V | 15 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 600 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N22 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.032 mm | 12.446 mm | 7.366 mm | FORCE TECHNOLOGIES LTD | LCC | QCCN, | 22 | compliant | 3A001.A.2.C | 8542.32.00.41 |