Part Details for FT6164L-25DWM by Force Technologies Ltd
Overview of FT6164L-25DWM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Part Details for FT6164L-25DWM
FT6164L-25DWM CAD Models
FT6164L-25DWM Part Data Attributes
|
FT6164L-25DWM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6164L-25DWM
Force Technologies Ltd
Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-GDIP-T28 | |
Length | 37.846 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.8928 mm | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for FT6164L-25DWM
This table gives cross-reference parts and alternative options found for FT6164L-25DWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6164L-25DWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829415MXA | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | FT6164L-25DWM vs 5962-3829415MXA |
P4C164-25DWCLF | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6164L-25DWM vs P4C164-25DWCLF |
FT6264-25DWM | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | FT6164L-25DWM vs FT6264-25DWM |
5962-3829415MXX | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, | Temic Semiconductors | FT6164L-25DWM vs 5962-3829415MXX |
5962-3829415MZA | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, | Temic Semiconductors | FT6164L-25DWM vs 5962-3829415MZA |
5962-3829415MZX | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, | Temic Semiconductors | FT6164L-25DWM vs 5962-3829415MZX |
P4C164-25P6ILF | Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6164L-25DWM vs P4C164-25P6ILF |
P4C164-25P6C | Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6164L-25DWM vs P4C164-25P6C |
5962-3829415MZA | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28 | Matra Design Semiconductor | FT6164L-25DWM vs 5962-3829415MZA |
FT6264L-25DWM | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | FT6164L-25DWM vs FT6264L-25DWM |