FT6264-25DWM
Force Technologies Ltd
Description: Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28

Overview of FT6264-25DWM by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FT6264-25DWM by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6264-25DWM by Force Technologies Ltd

FT6264-25DWM
Force Technologies Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
DIP,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
LG_MAX
I/O Type
COMMON
JESD-30 Code
R-CDIP-T28
Length
37.846 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
5.8928 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
2 V
Supply Current-Max
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. FT6264-25DWM
    Force Technologies Ltd
    Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for FT6264-25DWM

This table gives cross-reference parts and alternative options found for FT6264-25DWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264-25DWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3829429MXA Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc FT6264-25DWM vs 5962-3829429MXA
5962-3829426MZA Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components FT6264-25DWM vs 5962-3829426MZA
P4C164L-25CWC Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation FT6264-25DWM vs P4C164L-25CWC
5962-3829456MXA SRAM, 8KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-25DWM vs 5962-3829456MXA
P4C164L-25P6C Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation FT6264-25DWM vs P4C164L-25P6C
FT6264-25DWMLF Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd FT6264-25DWM vs FT6264-25DWMLF
5962-3829415MZX Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, Temic Semiconductors FT6264-25DWM vs 5962-3829415MZX
7164L25DB 5.0V 8K x 8 Asynchronous Static RAM, CDIP13/Tube Renesas Electronics Corporation FT6264-25DWM vs 7164L25DB
P4C164L-25CWI Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation FT6264-25DWM vs P4C164L-25CWI
FT6264L-25DWM Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd FT6264-25DWM vs FT6264L-25DWM
Part Number Description Manufacturer Compare
FTS128K32L-20H3CA Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Force Technologies Ltd FT6264-25DWM vs FTS128K32L-20H3CA
P4C1256L-70PMBLF Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation FT6264-25DWM vs P4C1256L-70PMBLF
5962-3829413MYX Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components FT6264-25DWM vs 5962-3829413MYX
5962-3829407MYX Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 Electronic Designs Inc FT6264-25DWM vs 5962-3829407MYX
5962-8552511YC Standard SRAM, 8KX8, 70ns, CMOS, Electronic Designs Inc FT6264-25DWM vs 5962-8552511YC
5962-3829413MYX Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc FT6264-25DWM vs 5962-3829413MYX
P4C164L-70FM Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation FT6264-25DWM vs P4C164L-70FM
P4C164L-25P6MB Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation FT6264-25DWM vs P4C164L-25P6MB
5962-9559505HMC SRAM Module, 128KX32, 55ns, CMOS, CQFP68, White Electronic Designs Corp FT6264-25DWM vs 5962-9559505HMC
5962-3829454MYA Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components FT6264-25DWM vs 5962-3829454MYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6264-25DWM by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6264-25DWM by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT6264-25DWM would you like to use for your alert(s)?
  • Please alert me when FT6264-25DWM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT6264-25DWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6264-25DWM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT6264-25DWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6264-25DWM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6264-25DWM by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: