Part Details for FT1013IN8 by Force Technologies Ltd
Overview of FT1013IN8 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT1013IN8
FT1013IN8 CAD Models
FT1013IN8 Part Data Attributes
|
FT1013IN8
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT1013IN8
Force Technologies Ltd
Operational Amplifier, 2 Func, 800uV Offset-Max, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FT1013IN8
This table gives cross-reference parts and alternative options found for FT1013IN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1013IN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1013IN8#TRPBF | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | FT1013IN8 vs LT1013IN8#TRPBF |
LT1013IN8#PBF | LT1013 - Dual Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | FT1013IN8 vs LT1013IN8#PBF |
MXL1013IN8+ | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | FT1013IN8 vs MXL1013IN8+ |
LT1013DIP | Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP -40 to 105 | Texas Instruments | FT1013IN8 vs LT1013DIP |
MXL1013IN8 | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | FT1013IN8 vs MXL1013IN8 |
LT1013IN8#PBF | Dual Precision Op Amp | Analog Devices Inc | FT1013IN8 vs LT1013IN8#PBF |
LT1013IN8#TRPBF | IC DUAL OP-AMP, 400 uV OFFSET-MAX, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | FT1013IN8 vs LT1013IN8#TRPBF |
LT1013DIPE4 | Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP -40 to 105 | Texas Instruments | FT1013IN8 vs LT1013DIPE4 |