Part Details for MXL1013IN8+ by Maxim Integrated Products
Overview of MXL1013IN8+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXL1013IN8+
MXL1013IN8+ CAD Models
MXL1013IN8+ Part Data Attributes
|
MXL1013IN8+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1013IN8+
Maxim Integrated Products
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 500000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for MXL1013IN8+
This table gives cross-reference parts and alternative options found for MXL1013IN8+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1013IN8+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1013IN8#PBF | LT1013 - Dual Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MXL1013IN8+ vs LT1013IN8#PBF |
LT1013DIPE4 | Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP -40 to 105 | Texas Instruments | MXL1013IN8+ vs LT1013DIPE4 |
LT1013IN8#TRPBF | IC DUAL OP-AMP, 400 uV OFFSET-MAX, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | MXL1013IN8+ vs LT1013IN8#TRPBF |
LT1013DIP | Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP -40 to 105 | Texas Instruments | MXL1013IN8+ vs LT1013DIP |
LT1013IN8 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | MXL1013IN8+ vs LT1013IN8 |
LT1013IN8 | LT1013 - Dual Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MXL1013IN8+ vs LT1013IN8 |
LT1013IP | Dual Precision Operational Amplifier 8-PDIP | Texas Instruments | MXL1013IN8+ vs LT1013IP |