FSM8JAH
Description: KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of FSM8JAH by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for FSM8JAH by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 23R8469
Newark Tactile Switch, 0.05A, 24Vdc, 260Gf, Tht, Product Range:Fsmjah Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM8JAH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 21920
  • 1 $0.0510
  • 10 $0.0510
  • 25 $0.0510
  • 100 $0.0510
  • 500 $0.0510
  • 1,000 $0.0510
$0.0510 Buy Now
DISTI # 506-FSM8JAH
Mouser Electronics Tactile Switches 6MM TACT SWITCH HIGH RoHS: Compliant 44489
  • 1 $0.1400
  • 10 $0.1100
  • 100 $0.0990
  • 500 $0.0890
  • 750 $0.0810
  • 3,000 $0.0790
  • 10,500 $0.0760
  • 50,250 $0.0710
$0.0710 / $0.1400 Buy Now
Onlinecomponents.com Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 24VDC - 9.50mm Actuator Height - Top Actuated - 260gf Operating Force - PC Pin - Through Hole. RoHS: Compliant 24091 In Stock
  • 750 $0.0886
  • 3,000 $0.0833
  • 5,250 $0.0794
  • 7,500 $0.0741
  • 25,500 $0.0693
  • 50,250 $0.0686
  • 100,500 $0.0679
  • 150,000 $0.0672
$0.0672 / $0.0886 Buy Now
DISTI # 1-1825910-5
TTI Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 52 Package Multiple: 1 Container: Each Americas - 9790
In Stock
  • 52 $0.0970
  • 100 $0.0860
  • 500 $0.0760
  • 750 $0.0710
$0.0710 / $0.0970 Buy Now
DISTI # FSM8JAH-TEC
TME Microswitch TACT Min Qty: 750 27761
  • 750 $0.0887
  • 5,250 $0.0766
  • 11,250 $0.0722
  • 22,500 $0.0691
$0.0691 / $0.0887 Buy Now
DISTI # 000000000002659522
Sager Tactile Switches 6MM TACT SWITCH HIGH 0
Buy Now
DISTI # C1S757106116587
Chip1Stop Tactile Switch RoHS: Compliant 27761
  • 1,500 $0.1010
  • 5,250 $0.0864
  • 11,250 $0.0772
  • 22,500 $0.0740
$0.0740 / $0.1010 Buy Now
DISTI # C1S757105149427
Chip1Stop Tactile Switch RoHS: Compliant 91
  • 1,500 $0.1010
$0.1010 Buy Now
Master Electronics Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 24VDC - 9.50mm Actuator Height - Top Actuated - 260gf Operating Force - PC Pin - Through Hole. RoHS: Compliant 24091 In Stock
  • 750 $0.0886
  • 3,000 $0.0833
  • 5,250 $0.0794
  • 7,500 $0.0741
  • 25,500 $0.0693
  • 50,250 $0.0686
  • 100,500 $0.0679
  • 150,000 $0.0672
$0.0672 / $0.0886 Buy Now

CAD Models for FSM8JAH by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FSM8JAH by TE Connectivity

FSM8JAH
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
TE Connectivity
Actuator Color
RED
Actuator Length
0.232 inch
Actuator Material
POLYBUTYLENE TEREPHTHALATE
Body Breadth
5.99 mm
Body Color
BLACK
Body Height
3.61 mm
Body Length or Diameter
5.99 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
Contact Voltage(DC)-Max
24 V
Electrical Life
100000 Cycle(s)
End Contact Material
BRASS
Housing Material
NYLON
Mounting Feature
PANEL MOUNT
Number of Switches
1
Operating Force-Max
2.548 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Packing Method
BULK
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. FSM8JAH
    TE Connectivity
    KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Alternate Parts for FSM8JAH

This table gives cross-reference parts and alternative options found for FSM8JAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM8JAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1825910-3 Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount TE Connectivity FSM8JAH vs 1825910-3
3ETL9-12.0 Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3N, Solder Terminal, Through Hole-straight APEM Inc FSM8JAH vs 3ETL9-12.0
FSM8JLH KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TE Connectivity FSM8JAH vs FSM8JLH
2-1825910-0 Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight TE Connectivity FSM8JAH vs 2-1825910-0
1825910-1 Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount TE Connectivity FSM8JAH vs 1825910-1
2-1825955-4 Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight TE Connectivity FSM8JAH vs 2-1825955-4
1-1825955-6 Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight TE Connectivity FSM8JAH vs 1-1825955-6
2-1825955-0 Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight TE Connectivity FSM8JAH vs 2-1825955-0
1-1825955-7 Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight TE Connectivity FSM8JAH vs 1-1825955-7
1825955-7 KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TE Connectivity FSM8JAH vs 1825955-7

Related Parts for FSM8JAH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSM8JAH by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSM8JAH by TE Connectivity

Select Manufacturer
Which Manufacturer of FSM8JAH would you like to use for your alert(s)?
  • Please alert me when FSM8JAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSM8JAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSM8JAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSM8JAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSM8JAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSM8JAH by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: