-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8534
|
Newark | Tactile Switch, 0.05A, 24Vdc, 100Gf, Tht Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825910-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 29480 |
|
$0.0640 / $0.1210 | Buy Now |
DISTI #
1825910-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 30000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0714 | Buy Now |
DISTI #
1825910-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycle 0.98N Thru-Hole Loose Piece - Bulk (Alt: 1825910-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
$0.0604 | Buy Now |
|
Future Electronics | Tactile Switch SPST-NO Top Actuated Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.0642 / $0.0754 | Buy Now |
DISTI #
AMP1825910-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0581 / $0.0681 | Buy Now | |
|
Onlinecomponents.com | FSM2JLH=6MM TACT SWITCH, HIGH TEMP RoHS: Compliant | 0 |
|
$0.0525 / $0.0935 | Buy Now |
DISTI #
1825910-1
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 30000 Package Multiple: 750 Container: Each | Americas - 0 |
|
$0.0520 / $0.0640 | Buy Now |
DISTI #
1825910-1
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 1N, round Min Qty: 30000 | 0 |
|
$0.0483 | RFQ |
DISTI #
AMP1825910-1
|
Interstate Connecting Components | 0 |
|
$0.0581 / $0.0681 | Buy Now | |
DISTI #
000000000002463673
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 30000 | 0 |
|
$0.0510 / $0.0665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825910-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825910-1
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BROWN | |
Actuator Length | 0.028 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1825910-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825910-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | 1825910-1 vs 1-1825955-6 |
3-1825955-1 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | 1825910-1 vs 3-1825955-1 |
3-1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | 1825910-1 vs 3-1825955-6 |
1-1825910-3 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount | TE Connectivity | 1825910-1 vs 1-1825910-3 |
2-1825910-4 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | 1825910-1 vs 2-1825910-4 |
1825955-1 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 1825910-1 vs 1825955-1 |
2-1825955-7 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | 1825910-1 vs 2-1825955-7 |
1-1825955-7 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 1825910-1 vs 1-1825955-7 |
2-1825955-1 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 1825910-1 vs 2-1825955-1 |
1825910-5 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 1825910-1 vs 1825910-5 |