Part Details for 1-1825955-7 by TE Connectivity
Overview of 1-1825955-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1825955-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1825955-7-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1825955-7
|
Avnet Americas | FSM9JLH=6MM TACT SWITCH, HT W/ - Bulk (Alt: 1-1825955-7) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1825955-7
|
Avnet Abacus | (Alt: 1-1825955-7) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1825955-7
1-1825955-7 CAD Models
1-1825955-7 Part Data Attributes:
|
1-1825955-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825955-7
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 5.99 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 5.99 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 1-1825955-7
This table gives cross-reference parts and alternative options found for 1-1825955-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825955-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825955-7 vs 1-1825955-6 |
3-1825955-1 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825955-7 vs 3-1825955-1 |
3-1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825955-7 vs 3-1825955-6 |
1-1825910-3 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount | TE Connectivity | 1-1825955-7 vs 1-1825910-3 |
2-1825910-4 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825955-7 vs 2-1825910-4 |
1825955-1 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825955-7 vs 1825955-1 |
2-1825955-7 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825955-7 vs 2-1825955-7 |
2-1825955-1 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825955-7 vs 2-1825955-1 |
1825910-5 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825955-7 vs 1825910-5 |
2-1825910-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount | TE Connectivity | 1-1825955-7 vs 2-1825910-6 |