FR1007GD vs SF5SC3L feature comparison

FR1007GD Taiwan Semiconductor

Buy Now Datasheet

SF5SC3L Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description R-PSFM-T3 R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY GENERAL PURPOSE
Case Connection ANODE AND CATHODE ISOLATED
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.45 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Moisture Sensitivity Level 1 2
Non-rep Pk Forward Current-Max 125 A 100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 10 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 240
Rep Pk Reverse Voltage-Max 1000 V 30 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.5 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 4
Part Package Code TO-220AB
Pin Count 3
JESD-609 Code e0
Qualification Status Not Qualified
Technology SCHOTTKY
Terminal Finish TIN LEAD

Compare FR1007GD with alternatives

Compare SF5SC3L with alternatives