FR1007GD vs SF161CA feature comparison

FR1007GD Taiwan Semiconductor

Buy Now Datasheet

SF161CA Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD RECTRON LTD
Package Description R-PSFM-T3 PLASTIC, TO-220, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application FAST RECOVERY SUPER FAST RECOVERY
Case Connection ANODE AND CATHODE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 10 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 1000 V 50 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.5 µs 0.035 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare FR1007GD with alternatives

Compare SF161CA with alternatives