Part Details for FPB-1806-B750M7 by Spectrum Control
Overview of FPB-1806-B750M7 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPB-1806-B750M7
FPB-1806-B750M7 CAD Models
FPB-1806-B750M7 Part Data Attributes
|
FPB-1806-B750M7
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
FPB-1806-B750M7
Spectrum Control
Ferrite Bead, 1 Function(s), 4A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.4 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 75 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Width | 1.6 mm |
Alternate Parts for FPB-1806-B750M7
This table gives cross-reference parts and alternative options found for FPB-1806-B750M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPB-1806-B750M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB-2G-0075P-S2 | 1 FUNCTIONS, 4A, FERRITE CHIP, EIA STD PACKAGE SIZE 1806 | TE Connectivity | FPB-1806-B750M7 vs BMB-2G-0075P-S2 |
FPB-1806-B750M3 | Ferrite Bead, 1 Function(s), 4A | Spectrum Control | FPB-1806-B750M7 vs FPB-1806-B750M3 |
FPB-1806-B750P7 | Ferrite Bead, 1 Function(s), 4A | Spectrum Control | FPB-1806-B750M7 vs FPB-1806-B750P7 |
FPB-1806-B750PB | Ferrite Bead, 1 Function(s), 4A | Spectrum Control | FPB-1806-B750M7 vs FPB-1806-B750PB |
FPB-1806-B750P3 | Ferrite Bead, 1 Function(s), 4A | Spectrum Control | FPB-1806-B750M7 vs FPB-1806-B750P3 |