-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBA2V1005-330-R
|
Avnet Americas | Inductor Ferrite Chip Bead 33Ohm 4A 0.03Ohm 2-Pin 0402 T/R - Tape and Reel (Alt: MFBA2V1005-330-R) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0074 | Buy Now |
DISTI #
504-MFBA2V1005-330-R
|
Mouser Electronics | Ferrite Beads 200 OHM 1.5A 2 PADS RoHS: Compliant | 49044 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0069 | Buy Now |
DISTI #
MFBA2V1005-330-R
|
TTI | Ferrite Beads 200 OHM 1.5A 2 PADS RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0069 | Buy Now |
DISTI #
MFBA2V1005-330-R
|
Avnet Asia | Inductor Ferrite Chip Bead 33Ohm 4A 0.03Ohm 2-Pin 0402 T/R (Alt: MFBA2V1005-330-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0065 / $0.0087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFBA2V1005-330-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBA2V1005-330-R
Eaton Corporation
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Approvals | AEC-Q200 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 4 A | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MFBA2V1005-330-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFBA2V1005-330-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPB-1806-B750PB | Ferrite Bead, 1 Function(s), 4A | Spectrum Control | MFBA2V1005-330-R vs FPB-1806-B750PB |
CB12YTYH151 | Ferrite Bead | Viking Tech Corp | MFBA2V1005-330-R vs CB12YTYH151 |
FPB-1806-B750MB | Ferrite Bead, 1 Function(s), 4A | Spectrum Control | MFBA2V1005-330-R vs FPB-1806-B750MB |
SHH-1T3216-350JL | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MFBA2V1005-330-R vs SHH-1T3216-350JL |
FPB-1806-B750M3 | Ferrite Bead, 1 Function(s), 4A | Spectrum Control | MFBA2V1005-330-R vs FPB-1806-B750M3 |
BBPY00453215121Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | MFBA2V1005-330-R vs BBPY00453215121Y00 |
FPB-1806-B750P3 | Ferrite Bead, 1 Function(s), 4A | Spectrum Control | MFBA2V1005-330-R vs FPB-1806-B750P3 |
SHH-1T3216-350JT | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MFBA2V1005-330-R vs SHH-1T3216-350JT |
CM3322P400R-00 | Data Line Filter, 2 Function(s), 75V, 4A, EIA STD PACKAGE SIZE 3322, 4 PIN | Steward, Inc | MFBA2V1005-330-R vs CM3322P400R-00 |
BMB2G0080AN1 | 1 FUNCTIONS, 0.3A, FERRITE CHIP | TE Connectivity | MFBA2V1005-330-R vs BMB2G0080AN1 |