Part Details for CB12YTYH900 by Viking Tech Corp
Overview of CB12YTYH900 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB12YTYH900
CB12YTYH900 CAD Models
CB12YTYH900 Part Data Attributes
|
CB12YTYH900
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB12YTYH900
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 4 A | |
Width | 3.2 mm |
Alternate Parts for CB12YTYH900
This table gives cross-reference parts and alternative options found for CB12YTYH900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB12YTYH900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00453215121Y00 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1812, 2 PIN | Pulse Electronics Corporation | CB12YTYH900 vs BBPY00453215121Y00 |
BBPY00453215121Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | CB12YTYH900 vs BBPY00453215121Y00 |
HCB50-121 | Ferrite Chip, 1 Function(s), 4A | Allied Components International | CB12YTYH900 vs HCB50-121 |