FOD817D
Description: 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX

Overview of FOD817D by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FOD817D by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 60J0761
Newark Optocoupler, Phototransistor O/P, 5Kv, Dip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:300%, Product Range:-, Input Current:50Ma Rohs Compliant: Yes |Onsemi FOD817D Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0910
  • 10,000 $0.0830
  • 25,000 $0.0820
$0.0820 / $0.0910 Buy Now
DISTI # FOD817D-ND
DigiKey OPTOISOLATOR 5KV TRANSISTOR 4DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube 36
In Stock
  • 1 $0.4100
  • 10 $0.2530
  • 100 $0.1457
  • 1,000 $0.1140
  • 2,000 $0.1045
  • 5,000 $0.0950
  • 10,000 $0.0887
  • 25,000 $0.0855
$0.0855 / $0.4100 Buy Now
DISTI # FOD817D
Avnet Americas Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box - Boxed Product (Development Kits) (Alt: FOD817D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box 5900
  • 1 $0.0738
  • 10 $0.0727
  • 30 $0.0717
  • 50 $0.0707
  • 100 $0.0696
$0.0696 / $0.0738 Buy Now
DISTI # 512-FOD817D
Mouser Electronics Transistor Output Optocouplers Phototransistor Output RoHS: Compliant 9071
  • 1 $0.3900
  • 10 $0.2380
  • 100 $0.1410
  • 1,000 $0.1140
  • 2,000 $0.0980
  • 10,000 $0.0880
  • 24,000 $0.0850
  • 50,000 $0.0820
  • 100,000 $0.0790
$0.0790 / $0.3900 Buy Now
DISTI # E02:0323_00842498
Arrow Electronics Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2339 Europe - 2000
  • 2,000 $0.0875
  • 10,000 $0.0787
  • 24,000 $0.0761
  • 50,000 $0.0759
$0.0759 / $0.0875 Buy Now
DISTI # V36:1790_06301230
Arrow Electronics Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2309 Americas - 179
  • 1 $0.3768
  • 10 $0.2275
  • 100 $0.1311
  • 1,000 $0.1040
  • 2,000 $0.0893
  • 10,000 $0.0791
  • 24,000 $0.0765
  • 50,000 $0.0750
$0.0750 / $0.3768 Buy Now
Future Electronics FOD814 Series 5000 Vrms High Operating Temperature Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube 12100
Tube
  • 1 $0.1050
  • 400 $0.1010
  • 1,500 $0.0960
  • 5,000 $0.0919
  • 20,000 $0.0834
$0.0834 / $0.1050 Buy Now
Future Electronics FOD814 Series 5000 Vrms High Operating Temperature Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 100 Lead time: 14 Weeks Container: Box 0
Box
  • 100 $0.1060
  • 500 $0.0999
  • 2,500 $0.0943
  • 10,000 $0.0897
  • 25,000 $0.0834
$0.0834 / $0.1060 Buy Now
DISTI # 76892021
Verical Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2339 Americas - 2000
  • 2,000 $0.0869
  • 10,000 $0.0782
  • 24,000 $0.0756
  • 50,000 $0.0754
$0.0754 / $0.0869 Buy Now
DISTI # 71281091
Verical Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2309 Americas - 179
  • 79 $0.2275
  • 100 $0.1311
  • 1,000 $0.1040
  • 2,000 $0.0893
  • 10,000 $0.0791
  • 24,000 $0.0765
  • 50,000 $0.0750
$0.0750 / $0.2275 Buy Now
DISTI # FOD817D
TME Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, DIP4 Min Qty: 2 24
  • 2 $0.3770
  • 10 $0.1550
  • 50 $0.1280
  • 250 $0.1120
  • 1,000 $0.1040
$0.1040 / $0.3770 Buy Now
DISTI # SMC-FOD817D
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 5900
RFQ
Velocity Electronics Our Stock 667
RFQ
DISTI # FOD817D
Avnet Asia Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box (Alt: FOD817D) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days 0
  • 8,000 $0.0825
  • 16,000 $0.0814
  • 24,000 $0.0804
  • 40,000 $0.0794
  • 80,000 $0.0774
  • 200,000 $0.0755
  • 400,000 $0.0738
$0.0738 / $0.0825 Buy Now
DISTI # FOD817D
Avnet Silica Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box (Alt: FOD817D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S226600570996
Chip1Stop Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box RoHS: Compliant Container: Bulk 471
  • 5 $0.4090
  • 50 $0.2390
  • 100 $0.1390
  • 200 $0.1380
$0.1380 / $0.4090 Buy Now
CHIPMALL.COM LIMITED 4 DIP 795
  • 1 $0.1286
  • 100 $0.1200
$0.1200 / $0.1286 Buy Now
DISTI # FOD817D
EBV Elektronik Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box (Alt: FOD817D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days EBV - 2000
Buy Now
New Advantage Corporation DIP4 Through Hole Single Channel 70 V 5000 Vrms Phototransistor Optocoupler RoHS: Compliant Min Qty: 1 Package Multiple: 100 9600
  • 1,300 $0.1190
  • 9,600 $0.1111
$0.1111 / $0.1190 Buy Now
South Electronics FOD817D 0
RFQ

CAD Models for FOD817D by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FOD817D by onsemi

FOD817D
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
DIP-4
Manufacturer Package Code
646CD
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Min
300%
Current Transfer Ratio-Nom
300%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TUBE
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - annealed
Want to compare parts?
  1. FOD817D
    onsemi
    4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
    VS

Alternate Parts for FOD817D

This table gives cross-reference parts and alternative options found for FOD817D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-817-00DE Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 Agilent Technologies Inc FOD817D vs HCPL-817-00DE
H11A817D Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation FOD817D vs H11A817D
FOD817D300 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX onsemi FOD817D vs FOD817D300
HCPL-817-00DE Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-4 Broadcom Limited FOD817D vs HCPL-817-00DE
HCPL-817-06DE 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-4 Avago Technologies FOD817D vs HCPL-817-06DE
H11A817D300 Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation FOD817D vs H11A817D300
H11A817D_NF098 Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation FOD817D vs H11A817D_NF098
HCPL-817-06DE Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-4 Broadcom Limited FOD817D vs HCPL-817-06DE
H11A817D300_NF098 Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation FOD817D vs H11A817D300_NF098
Part Number Description Manufacturer Compare
HCPL-817-56DE 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 Avago Technologies FOD817D vs HCPL-817-56DE
HCPL-817-30DE 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 Avago Technologies FOD817D vs HCPL-817-30DE
H11A817D Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation FOD817D vs H11A817D
HCPL-817-W0DE 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, DIP-4 Avago Technologies FOD817D vs HCPL-817-W0DE
H11A817D3SD Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 Fairchild Semiconductor Corporation FOD817D vs H11A817D3SD
H11A817DSD Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 Fairchild Semiconductor Corporation FOD817D vs H11A817DSD
H11A817D300_NF098 Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation FOD817D vs H11A817D300_NF098
H11A817D_NF098 Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation FOD817D vs H11A817D_NF098
HCPL-817-00DE Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-4 Broadcom Limited FOD817D vs HCPL-817-00DE
FOD817D3S 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX onsemi FOD817D vs FOD817D3S

Related Parts for FOD817D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOD817D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOD817D by onsemi

  • Please alert me when FOD817D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FOD817D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOD817D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FOD817D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOD817D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOD817D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: