Part Details for HCPL-817-00DE by Agilent Technologies Inc
Overview of HCPL-817-00DE by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-817-00DE
HCPL-817-00DE CAD Models
HCPL-817-00DE Part Data Attributes:
|
HCPL-817-00DE
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-817-00DE
Agilent Technologies Inc
Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | LEAD FREE, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for HCPL-817-00DE
This table gives cross-reference parts and alternative options found for HCPL-817-00DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-817-00DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817D | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | QT Optoelectronics | HCPL-817-00DE vs H11A817D |
HCPL-817-06DE | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-4 | Broadcom Limited | HCPL-817-00DE vs HCPL-817-06DE |
HCPL-817-00DE | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-4 | Avago Technologies | HCPL-817-00DE vs HCPL-817-00DE |
H11A817D_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | HCPL-817-00DE vs H11A817D_NF098 |
H11A817D300_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | HCPL-817-00DE vs H11A817D300_NF098 |
FOD817D300 | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | HCPL-817-00DE vs FOD817D300 |
HCPL-817-00DE | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-4 | Broadcom Limited | HCPL-817-00DE vs HCPL-817-00DE |
H11A817D300 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | HCPL-817-00DE vs H11A817D300 |
KB816D | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Kingbright | HCPL-817-00DE vs KB816D |
H11A817D | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | HCPL-817-00DE vs H11A817D |