There are no models available for this part yet.
Overview of FO7HSCBM100.987654 by Fox Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BC-21-33S-24.987654 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for FO7HSCBM100.987654 by Fox Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FO7HSCBM100.987654
|
Avnet Americas | Crystal Clock Oscillator 100.987654MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HSCBM100.987654) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
FO7HSCBM100.987654
|
Avnet Americas | Crystal Clock Oscillator 100.987654MHz 4-Pin SMD Bulk - Bulk (Alt: FO7HSCBM100.987654) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
FO7HSCBM100.987654
|
Avnet Americas | Crystal Clock Oscillator 100.987654MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HSCBM100.987654) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
CAD Models for FO7HSCBM100.987654 by Fox Electronics
Part Data Attributes for FO7HSCBM100.987654 by Fox Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FOX ELECTRONICS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TR, 10 INCH
|
Fall Time-Max
|
4 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
100.987654 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Rise Time-Max
|
4 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
60/40 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for FO7HSCBM100.987654
This table gives cross-reference parts and alternative options found for FO7HSCBM100.987654. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO7HSCBM100.987654, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FO7HSCBF100.0 | HCMOS Output Clock Oscillator, | Fox Electronics | FO7HSCBM100.987654 vs FO7HSCBF100.0 |
FO7HSCBE100.0 | HCMOS Output Clock Oscillator, | Fox Electronics | FO7HSCBM100.987654 vs FO7HSCBE100.0 |
FO7HSCBE100.0-T1 | HCMOS Output Clock Oscillator, 100MHz Nom, SMD, 4 PIN | Fox Electronics | FO7HSCBM100.987654 vs FO7HSCBE100.0-T1 |
F4105-1000 | HCMOS Output Clock Oscillator, 0.012MHz Min, 170MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | FO7HSCBM100.987654 vs F4105-1000 |
FXO-HC735-100 | HCMOS Output Clock Oscillator | Integrated Device Technology Inc | FO7HSCBM100.987654 vs FXO-HC735-100 |
FO7HSCBM100.0 | HCMOS Output Clock Oscillator, | Fox Electronics | FO7HSCBM100.987654 vs FO7HSCBM100.0 |
FO7HSCBE100.0-BULK | HCMOS Output Clock Oscillator, 100MHz Nom, SMD, 4 PIN | Fox Electronics | FO7HSCBM100.987654 vs FO7HSCBE100.0-BULK |