There are no models available for this part yet.
Overview of FO7HSCBE100.0-T1 by Fox Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FO7HSCBE100.0-T1 by Fox Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
631-FO7HSCBE100.0-T1TR-ND
|
DigiKey | OSC XO 100MHZ 3.3V HCMOS Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
FO7HSCBE100.0-T1
|
Avnet Americas | Crystal Clock Oscillator 100MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO7HSCBE100.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.2600 | Buy Now |
CAD Models for FO7HSCBE100.0-T1 by Fox Electronics
Part Data Attributes for FO7HSCBE100.0-T1 by Fox Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FOX ELECTRONICS
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
36 Weeks
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TR, 10 INCH
|
Fall Time-Max
|
4 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
100 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.5mm x 5.2mm x 1.5mm
|
Rise Time-Max
|
4 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
60/40 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for FO7HSCBE100.0-T1
This table gives cross-reference parts and alternative options found for FO7HSCBE100.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO7HSCBE100.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXO-HC735-100 | HCMOS Output Clock Oscillator | Integrated Device Technology Inc | FO7HSCBE100.0-T1 vs FXO-HC735-100 |
F4105-1000 | HCMOS Output Clock Oscillator, 0.012MHz Min, 170MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | FO7HSCBE100.0-T1 vs F4105-1000 |
FO7HSCBE100.0-BULK | HCMOS Output Clock Oscillator, 100MHz Nom, SMD, 4 PIN | Fox Electronics | FO7HSCBE100.0-T1 vs FO7HSCBE100.0-BULK |
FO7HSCBF100.0 | HCMOS Output Clock Oscillator, | Fox Electronics | FO7HSCBE100.0-T1 vs FO7HSCBF100.0 |
FO7HSCBE100.0 | HCMOS Output Clock Oscillator, | Fox Electronics | FO7HSCBE100.0-T1 vs FO7HSCBE100.0 |