Part Details for F4105-1000 by Fox Electronics
Overview of F4105-1000 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for F4105-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 100 MHz, HCMOS OUTPUT | 722 |
|
$1.9200 / $4.8000 | Buy Now |
Part Details for F4105-1000
F4105-1000 CAD Models
F4105-1000 Part Data Attributes
|
F4105-1000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F4105-1000
Fox Electronics
HCMOS Output Clock Oscillator, 0.012MHz Min, 170MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Fox | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.5mm x 5.2mm x 1.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for F4105-1000
This table gives cross-reference parts and alternative options found for F4105-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4105-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXO-HC735-100 | HCMOS Output Clock Oscillator | Integrated Device Technology Inc | F4105-1000 vs FXO-HC735-100 |
FO7HSCBE100.0-BULK | HCMOS Output Clock Oscillator, 100MHz Nom, SMD, 4 PIN | Fox Electronics | F4105-1000 vs FO7HSCBE100.0-BULK |
FO7HSCBE100.0-T1 | HCMOS Output Clock Oscillator, 100MHz Nom, SMD, 4 PIN | Fox Electronics | F4105-1000 vs FO7HSCBE100.0-T1 |
FO7HSCBF100.0 | HCMOS Output Clock Oscillator, | Fox Electronics | F4105-1000 vs FO7HSCBF100.0 |
FO7HSCBE100.0 | HCMOS Output Clock Oscillator, | Fox Electronics | F4105-1000 vs FO7HSCBE100.0 |