Part Details for FNF25JP-303 by Prosperity Dielectrics Co Ltd
Overview of FNF25JP-303 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF25JP-303
FNF25JP-303 CAD Models
FNF25JP-303 Part Data Attributes
|
FNF25JP-303
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF25JP-303
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FNF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FNF25JP-303
This table gives cross-reference parts and alternative options found for FNF25JP-303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF25JP-303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2512JTE3002 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | FNF25JP-303 vs CTTKFR2512JTE3002 |
RC12K303JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | FNF25JP-303 vs RC12K303JTG |
CR2512-1W-303JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | FNF25JP-303 vs CR2512-1W-303JT |
BCTS002512-3002JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | FNF25JP-303 vs BCTS002512-3002JTE |
FNF25JY-303 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FNF25JP-303 vs FNF25JY-303 |
FNF25JX-303 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FNF25JP-303 vs FNF25JX-303 |
RAS25JEN303 | Fixed Resistor, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | FNF25JP-303 vs RAS25JEN303 |
RC12K303JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | FNF25JP-303 vs RC12K303JBG |
AF2512JK-0730KL | Fixed Resistor, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | YAGEO Corporation | FNF25JP-303 vs AF2512JK-0730KL |
CR01303J | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | FNF25JP-303 vs CR01303J |