Part Details for AF2512JK-0730KL by YAGEO Corporation
Overview of AF2512JK-0730KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2512JK-0730KL
AF2512JK-0730KL CAD Models
AF2512JK-0730KL Part Data Attributes
|
AF2512JK-0730KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2512JK-0730KL
YAGEO Corporation
Fixed Resistor, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AF2512JK-0730KL
This table gives cross-reference parts and alternative options found for AF2512JK-0730KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512JK-0730KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2512JTE3002 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | AF2512JK-0730KL vs CTTKFR2512JTE3002 |
RMC-24303JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | AF2512JK-0730KL vs RMC-24303JB |
RCS6432J303CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | AF2512JK-0730KL vs RCS6432J303CS |
RC2512JK-0730K | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF2512JK-0730KL vs RC2512JK-0730K |
RC12K303JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | AF2512JK-0730KL vs RC12K303JBG |
CR01303J | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF2512JK-0730KL vs CR01303J |
RC12K303JCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | AF2512JK-0730KL vs RC12K303JCG |
CRGCQ2512J30K | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | AF2512JK-0730KL vs CRGCQ2512J30K |
HQ121WJ0303T4E | Fixed Resistor, 1W, 30000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AF2512JK-0730KL vs HQ121WJ0303T4E |
RAS25JEN303 | Fixed Resistor, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | AF2512JK-0730KL vs RAS25JEN303 |