Part Details for RC12K303JTG by Fenghua (HK) Electronics Ltd
Overview of RC12K303JTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K303JTG
RC12K303JTG CAD Models
RC12K303JTG Part Data Attributes
|
RC12K303JTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K303JTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC12K303JTG
This table gives cross-reference parts and alternative options found for RC12K303JTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K303JTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF2512JT30K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC12K303JTG vs RMEF2512JT30K0 |
HQ121WJ0303T4E | Fixed Resistor, 1W, 30000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K303JTG vs HQ121WJ0303T4E |
FNF25JY-303 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC12K303JTG vs FNF25JY-303 |
RC2512JK-0730KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC12K303JTG vs RC2512JK-0730KP |
RC12K303JCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC12K303JTG vs RC12K303JCG |
RC12K303JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC12K303JTG vs RC12K303JBG |
NQ121WJ0303T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC12K303JTG vs NQ121WJ0303T4E |
CR2512-1W-303JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RC12K303JTG vs CR2512-1W-303JT |
FNF25JP-303 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC12K303JTG vs FNF25JP-303 |
CR2512J10303G | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC12K303JTG vs CR2512J10303G |