Part Details for FMMT558TC by Zetex / Diodes Inc
Overview of FMMT558TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for FMMT558TC
FMMT558TC CAD Models
FMMT558TC Part Data Attributes
|
FMMT558TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMT558TC
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.15A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
Turn-off Time-Max (toff) | 1600 ns | |
Turn-on Time-Max (ton) | 95 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for FMMT558TC
This table gives cross-reference parts and alternative options found for FMMT558TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT558TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT558TA | Small Signal Bipolar Transistor, 0.15A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | FMMT558TC vs FMMT558TA |
FMMT558 | Small Signal Bipolar Transistor, 0.15A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | FMMT558TC vs FMMT558 |
FMMT558 | Small Signal Bipolar Transistor, 0.15A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | FMMT558TC vs FMMT558 |