Part Details for FMMT558 by Diodes Incorporated
Overview of FMMT558 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FMMT558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6899
|
Newark | Bipolar Transistor, Pnp, -400V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:400V, Continuous Collector Current:150Ma, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Diodes Inc. FMMT558 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4055 |
|
$0.1980 / $0.5870 | Buy Now |
DISTI #
86AK5025
|
Newark | Transistor, Pnp, 400V, 0.15A, Sot-23 Rohs Compliant: Yes |Diodes Inc. FMMT558 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1090 / $0.1580 | Buy Now |
Part Details for FMMT558
FMMT558 CAD Models
FMMT558 Part Data Attributes
|
FMMT558
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT558
Diodes Incorporated
Small Signal Bipolar Transistor, 0.15A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
Turn-off Time-Max (toff) | 1600 ns | |
Turn-on Time-Max (ton) | 95 ns |
Alternate Parts for FMMT558
This table gives cross-reference parts and alternative options found for FMMT558. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT558, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT558TA | Small Signal Bipolar Transistor, 0.15A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | FMMT558 vs FMMT558TA |
FMMT558 | Small Signal Bipolar Transistor, 0.15A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | FMMT558 vs FMMT558 |
FMMT558TC | Small Signal Bipolar Transistor, 0.15A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, | Zetex / Diodes Inc | FMMT558 vs FMMT558TC |