Part Details for BF488 by NXP Semiconductors
Overview of BF488 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF488
BF488 CAD Models
BF488 Part Data Attributes
|
BF488
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF488
NXP Semiconductors
TRANSISTOR 100 mA, 350 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BF488
This table gives cross-reference parts and alternative options found for BF488. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF488, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6520RL1 | 500mA, 350V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BF488 vs 2N6520RL1 |
ZTX558STOB | Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BF488 vs ZTX558STOB |
2N6520STOF | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | BF488 vs 2N6520STOF |
ZTX558L | Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BF488 vs ZTX558L |
2N6520TA | 500mA, 350V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | BF488 vs 2N6520TA |
FMMT558 | Small Signal Bipolar Transistor, 0.15A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BF488 vs FMMT558 |
2N6520STOB | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Diodes Incorporated | BF488 vs 2N6520STOB |
ZTX558STZ | Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | BF488 vs ZTX558STZ |
ZTX558STOA | Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | BF488 vs ZTX558STOA |
BF488-T/R | TRANSISTOR 100 mA, 350 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF488 vs BF488-T/R |