Datasheets
FMF100FTFPN78R7 by: YAGEO Corporation

Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for FMF100FTFPN78R7 by YAGEO Corporation

Overview of FMF100FTFPN78R7 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for FMF100FTFPN78R7

FMF100FTFPN78R7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FMF100FTFPN78R7 Part Data Attributes

FMF100FTFPN78R7 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
FMF100FTFPN78R7 YAGEO Corporation Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 78.7 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 500 V

Alternate Parts for FMF100FTFPN78R7

This table gives cross-reference parts and alternative options found for FMF100FTFPN78R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FTFPN78R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMF1WD78R7F-52-TR20 Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc FMF100FTFPN78R7 vs RMF1WD78R7F-52-TR20
MFR100FBF52-78R7 Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF100FTFPN78R7 vs MFR100FBF52-78R7
MFR100FRFMR78R7 Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF100FTFPN78R7 vs MFR100FRFMR78R7
FMF100FBFFKK78R7 Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF100FTFPN78R7 vs FMF100FBFFKK78R7
DMR1001T78R7 Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, Dubilier FMF100FTFPN78R7 vs DMR1001T78R7
MFR100FB-FFK78R7 Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, YAGEO Corporation FMF100FTFPN78R7 vs MFR100FB-FFK78R7
FMF100FRF73-78R7 Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF100FTFPN78R7 vs FMF100FRF73-78R7
FMF100FTFFT78R7 Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF100FTFPN78R7 vs FMF100FTFFT78R7
MFR100FBFMB78R7 Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF100FTFPN78R7 vs MFR100FBFMB78R7
MFN100FBF73-78R7 Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF100FTFPN78R7 vs MFN100FBF73-78R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMF100FTFPN78R7 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMF100FTFPN78R7 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FMF100FTFPN78R7 would you like to use for your alert(s)?
  • Please alert me when FMF100FTFPN78R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMF100FTFPN78R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMF100FTFPN78R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMF100FTFPN78R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMF100FTFPN78R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMF100FTFPN78R7 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: