Part Details for MFR100FBF52-78R7 by YAGEO Corporation
Overview of MFR100FBF52-78R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100FBF52-78R7
MFR100FBF52-78R7 CAD Models
MFR100FBF52-78R7 Part Data Attributes
|
MFR100FBF52-78R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FBF52-78R7
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FBF52-78R7
This table gives cross-reference parts and alternative options found for MFR100FBF52-78R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FBF52-78R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF1WD78R7F-52-TR20 | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FBF52-78R7 vs RMF1WD78R7F-52-TR20 |
MFR100FRFMR78R7 | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF52-78R7 vs MFR100FRFMR78R7 |
FMF100FBFFKK78R7 | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF52-78R7 vs FMF100FBFFKK78R7 |
DMR1001T78R7 | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FBF52-78R7 vs DMR1001T78R7 |
FMF100FTFPN78R7 | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF52-78R7 vs FMF100FTFPN78R7 |
MFR100FB-FFK78R7 | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFR100FBF52-78R7 vs MFR100FB-FFK78R7 |
FMF100FRF73-78R7 | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF52-78R7 vs FMF100FRF73-78R7 |
FMF100FTFFT78R7 | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF52-78R7 vs FMF100FTFFT78R7 |
MFR100FBFMB78R7 | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF52-78R7 vs MFR100FBFMB78R7 |
MFN100FBF73-78R7 | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF52-78R7 vs MFN100FBF73-78R7 |