Part Details for MFR100FRFMR78R7 by YAGEO Corporation
Overview of MFR100FRFMR78R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100FRFMR78R7
MFR100FRFMR78R7 CAD Models
MFR100FRFMR78R7 Part Data Attributes
|
MFR100FRFMR78R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRFMR78R7
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRFMR78R7
This table gives cross-reference parts and alternative options found for MFR100FRFMR78R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRFMR78R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR100FRF78R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR100FRFMR78R7 vs MFR100FRF78R7 |
MFN100FBFFFK78R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRFMR78R7 vs MFN100FBFFFK78R7 |
FMF100FRF73-78R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRFMR78R7 vs FMF100FRF73-78R7 |
MFR100FRFFT78R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRFMR78R7 vs MFR100FRFFT78R7 |
MFR100FRFF78R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRFMR78R7 vs MFR100FRFF78R7 |
MFR100FB-FFK78R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, | MFR100FRFMR78R7 vs MFR100FB-FFK78R7 |
MFR100FBF73-78R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRFMR78R7 vs MFR100FBF73-78R7 |
MFN100FTFAV78R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRFMR78R7 vs MFN100FTFAV78R7 |
MFR100FTFM78R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRFMR78R7 vs MFR100FTFM78R7 |
FMF100FTFFT78R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR100FRFMR78R7 vs FMF100FTFFT78R7 |