Part Details for FM812S7 by Spectrum Microwave
Overview of FM812S7 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM812S7
FM812S7 CAD Models
FM812S7 Part Data Attributes:
|
FM812S7
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
FM812S7
Spectrum Microwave
Fixed Positive Standard Regulator, 12V, HERMETIC SEALED, TO-257, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SATCON ELECTRONICS | |
Part Package Code | TO-257 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 12.36 V | |
Output Voltage1-Min | 11.64 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for FM812S7
This table gives cross-reference parts and alternative options found for FM812S7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM812S7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340T-012 | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | FM812S7 vs LM340T-012 |
LM340AT-12 | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | FM812S7 vs LM340AT-12 |
OM7812IH | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | FM812S7 vs OM7812IH |
UPC7812AHF-AZ | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics Group | FM812S7 vs UPC7812AHF-AZ |
LM7812CT | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FM812S7 vs LM7812CT |