Part Details for FM3DR27P3202MLF by Amphenol FCi
Overview of FM3DR27P3202MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3DR27P3202MLF
FM3DR27P3202MLF CAD Models
FM3DR27P3202MLF Part Data Attributes
|
FM3DR27P3202MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM3DR27P3202MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | SC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3DR27P3202MLF
This table gives cross-reference parts and alternative options found for FM3DR27P3202MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DR27P3202MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3DF27U3302MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR27P3202MLF vs FM3DF27U3302MLF |
FM3DR27U5102MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR27P3202MLF vs FM3DR27U5102MLF |
FM3DF27U4402MLF | Cable Assembly, | Amphenol FCi | FM3DR27P3202MLF vs FM3DF27U4402MLF |
FM3DF27P5402MLF | Cable Assembly, | Amphenol FCi | FM3DR27P3202MLF vs FM3DF27P5402MLF |
FM3SX27P2102MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR27P3202MLF vs FM3SX27P2102MLF |
FM3DZ27P5202MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR27P3202MLF vs FM3DZ27P5202MLF |
FM3DZ27P1302MLF | Cable Assembly, | Amphenol FCi | FM3DR27P3202MLF vs FM3DZ27P1302MLF |
FM3DZ27P3402MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR27P3202MLF vs FM3DZ27P3402MLF |
FM3DZ27P2402MLF | Cable Assembly, | Amphenol FCi | FM3DR27P3202MLF vs FM3DZ27P2402MLF |
FM3DR27U4102MLF | Cable Assembly, | Amphenol FCi | FM3DR27P3202MLF vs FM3DR27U4102MLF |