Part Details for FM3DR27U4102MLF by Amphenol FCi
Overview of FM3DR27U4102MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3DR27U4102MLF
FM3DR27U4102MLF CAD Models
FM3DR27U4102MLF Part Data Attributes
|
FM3DR27U4102MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM3DR27U4102MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | SC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3DR27U4102MLF
This table gives cross-reference parts and alternative options found for FM3DR27U4102MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DR27U4102MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3DR27P4602MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR27U4102MLF vs FM3DR27P4602MLF |
FM3DZ27U5302MLF | Cable Assembly, | Amphenol FCi | FM3DR27U4102MLF vs FM3DZ27U5302MLF |
FM3DZ27P3302MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR27U4102MLF vs FM3DZ27P3302MLF |
FOCMP10-002M-SCLC-BR | Cable Assembly, Communication Cable, | Black Box Corporation | FM3DR27U4102MLF vs FOCMP10-002M-SCLC-BR |
FM3DZ27U4102MLF | Cable Assembly, | Amphenol FCi | FM3DR27U4102MLF vs FM3DZ27U4102MLF |
FM3DR27U5502MLF | Cable Assembly, | Amphenol FCi | FM3DR27U4102MLF vs FM3DR27U5502MLF |
FM3DF27U1502MLF | Cable Assembly, | Amphenol FCi | FM3DR27U4102MLF vs FM3DF27U1502MLF |
FM3DZ27U5602MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR27U4102MLF vs FM3DZ27U5602MLF |
FM3SX27U3502MLF | Cable Assembly, | Amphenol FCi | FM3DR27U4102MLF vs FM3SX27U3502MLF |
FM3DF27U4602MLF | Cable Assembly, | Amphenol FCi | FM3DR27U4102MLF vs FM3DF27U4602MLF |