Part Details for FM3DZ27P3402MLF by Amphenol Communications Solutions
Overview of FM3DZ27P3402MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3DZ27P3402MLF
FM3DZ27P3402MLF CAD Models
FM3DZ27P3402MLF Part Data Attributes
|
FM3DZ27P3402MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM3DZ27P3402MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | SC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3DZ27P3402MLF
This table gives cross-reference parts and alternative options found for FM3DZ27P3402MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DZ27P3402MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3DR27P4602MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ27P3402MLF vs FM3DR27P4602MLF |
FM3DZ27U5302MLF | Cable Assembly, | Amphenol FCi | FM3DZ27P3402MLF vs FM3DZ27U5302MLF |
FM3DZ27P3302MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ27P3402MLF vs FM3DZ27P3302MLF |
FOCMP10-002M-SCLC-BR | Cable Assembly, Communication Cable, | Black Box Corporation | FM3DZ27P3402MLF vs FOCMP10-002M-SCLC-BR |
FM3DZ27U4102MLF | Cable Assembly, | Amphenol FCi | FM3DZ27P3402MLF vs FM3DZ27U4102MLF |
FM3DR27U5502MLF | Cable Assembly, | Amphenol FCi | FM3DZ27P3402MLF vs FM3DR27U5502MLF |
FM3DF27U1502MLF | Cable Assembly, | Amphenol FCi | FM3DZ27P3402MLF vs FM3DF27U1502MLF |
FM3DZ27U5602MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ27P3402MLF vs FM3DZ27U5602MLF |
FM3SX27U3502MLF | Cable Assembly, | Amphenol FCi | FM3DZ27P3402MLF vs FM3SX27U3502MLF |
FM3DF27U4602MLF | Cable Assembly, | Amphenol FCi | FM3DZ27P3402MLF vs FM3DF27U4602MLF |