FM24C04S vs AT88SC0104CA-MJ88SC0104 feature comparison

FM24C04S Ramtron International Corporation

Buy Now Datasheet

AT88SC0104CA-MJ88SC0104 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RAMTRON INTERNATIONAL CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 10
Endurance 10000000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-XQMA-N
JESD-609 Code e0
Length 4.9 mm
Memory Density 4096 bit 1024 bit
Memory IC Type FRAM MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8
Number of Words 512 words 128 words
Number of Words Code 512 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512X8 128X8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIMM
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE MICROELECTRONIC ASSEMBLY
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.00001 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.0005 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL QUAD
Width 3.9 mm
Write Protection HARDWARE
Base Number Matches 2 1
Temperature Grade COMMERCIAL

Compare FM24C04S with alternatives

Compare AT88SC0104CA-MJ88SC0104 with alternatives