Part Details for FM207C by Rectron Semiconductor
Overview of FM207C by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM207C
FM207C CAD Models
FM207C Part Data Attributes
|
FM207C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM207C
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AB,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FM207C
This table gives cross-reference parts and alternative options found for FM207C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM207C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM207L-T-HF | 2A, 1000V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | FM207C vs FM207L-T-HF |
S2MALM2G | Rectifier Diode, | Taiwan Semiconductor | FM207C vs S2MALM2G |
FM207C-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | FM207C vs FM207C-W |
ES2MA | Rectifier Diode, | Surge Components Inc | FM207C vs ES2MA |
F2MFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FM207C vs F2MFF4 |
RS2M | Rectifier Diode, | Continental Device India Ltd | FM207C vs RS2M |
SMF207B | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | FM207C vs SMF207B |
S2MA-TM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | FM207C vs S2MA-TM2G |
FM207L-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | FM207C vs FM207L-W |
RS2MA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | FM207C vs RS2MA-TR3G |