Part Details for FKP3PCM101500/5/1000VDCREEL18/360 by Wima
Overview of FKP3PCM101500/5/1000VDCREEL18/360 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP3PCM101500/5/1000VDCREEL18/360
FKP3PCM101500/5/1000VDCREEL18/360 CAD Models
FKP3PCM101500/5/1000VDCREEL18/360 Part Data Attributes
|
FKP3PCM101500/5/1000VDCREEL18/360
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3PCM101500/5/1000VDCREEL18/360
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-13 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP3PCM101500/5/1000VDCREEL18/360
This table gives cross-reference parts and alternative options found for FKP3PCM101500/5/1000VDCREEL18/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3PCM101500/5/1000VDCREEL18/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE427PK4150JR26T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP3PCM101500/5/1000VDCREEL18/360 vs PHE427PK4150JR26T0 |
FKP2O111501J00JNSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3PCM101500/5/1000VDCREEL18/360 vs FKP2O111501J00JNSD |
FKP1O111504B00JFSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3PCM101500/5/1000VDCREEL18/360 vs FKP1O111504B00JFSD |
PHE427PA4150JR05 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | FKP3PCM101500/5/1000VDCREEL18/360 vs PHE427PA4150JR05 |
PHE427PK4150JR29T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP3PCM101500/5/1000VDCREEL18/360 vs PHE427PK4150JR29T0 |
R76QF1150JM0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3PCM101500/5/1000VDCREEL18/360 vs R76QF1150JM0-J |
PHE427PK4150JR07 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP3PCM101500/5/1000VDCREEL18/360 vs PHE427PK4150JR07 |
R76QD1150JM4-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3PCM101500/5/1000VDCREEL18/360 vs R76QD1150JM4-J |
MKP1O111503C00JISD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3PCM101500/5/1000VDCREEL18/360 vs MKP1O111503C00JISD |
PHE427PK4150JR15 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP3PCM101500/5/1000VDCREEL18/360 vs PHE427PK4150JR15 |