Part Details for PHE427PK4150JR29T0 by Evox Rifa / KEMET
Overview of PHE427PK4150JR29T0 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE427PK4150JR29T0
PHE427PK4150JR29T0 CAD Models
PHE427PK4150JR29T0 Part Data Attributes
|
PHE427PK4150JR29T0
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE427PK4150JR29T0
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 375 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE427PK4150JR29T0
This table gives cross-reference parts and alternative options found for PHE427PK4150JR29T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE427PK4150JR29T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS021.551000 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PHE427PK4150JR29T0 vs PS021.551000 |
PHE427PK4150JR26 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427PK4150JR29T0 vs PHE427PK4150JR26 |
R76QF1150GY0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427PK4150JR29T0 vs R76QF1150GY0-J |
PHE427PK4150JR13T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427PK4150JR29T0 vs PHE427PK4150JR13T0 |
PHE427PK4150JR07 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427PK4150JR29T0 vs PHE427PK4150JR07 |
PHE427PK4150JR27T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427PK4150JR29T0 vs PHE427PK4150JR27T0 |
R76QD1150DQ4-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427PK4150JR29T0 vs R76QD1150DQ4-J |
PHE427PK4150JR22 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427PK4150JR29T0 vs PHE427PK4150JR22 |
R76152J1000RD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427PK4150JR29T0 vs R76152J1000RD |
MKP1O111502C00JCSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE427PK4150JR29T0 vs MKP1O111502C00JCSD |