Part Details for PHE427PA4150JR05 by KEMET Corporation
Overview of PHE427PA4150JR05 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE427PA4150JR05
PHE427PA4150JR05 CAD Models
PHE427PA4150JR05 Part Data Attributes
|
PHE427PA4150JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE427PA4150JR05
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 375 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE427PA4150JR05
This table gives cross-reference parts and alternative options found for PHE427PA4150JR05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE427PA4150JR05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE427PK4150JR26T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427PA4150JR05 vs PHE427PK4150JR26T0 |
FKP2O111501J00JNSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE427PA4150JR05 vs FKP2O111501J00JNSD |
FKP1O111504B00JFSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE427PA4150JR05 vs FKP1O111504B00JFSD |
PHE427PK4150JR29T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427PA4150JR05 vs PHE427PK4150JR29T0 |
R76QF1150JM0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427PA4150JR05 vs R76QF1150JM0-J |
PHE427PK4150JR07 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427PA4150JR05 vs PHE427PK4150JR07 |
R76QD1150JM4-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427PA4150JR05 vs R76QD1150JM4-J |
MKP1O111503C00JISD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE427PA4150JR05 vs MKP1O111503C00JISD |
PHE427PK4150JR15 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427PA4150JR05 vs PHE427PK4150JR15 |
R76152J1000RD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427PA4150JR05 vs R76152J1000RD |