FKP2PCM51000/5/100VDC
Wima
Description: Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of FKP2PCM51000/5/100VDC by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
KRM21FD72A225KFA1L Murata Manufacturing Co Ltd X7T (EIA) 100Vdc 2.2μF±10%
KRM21FD72A225KFA1K Murata Manufacturing Co Ltd X7T (EIA) 100Vdc 2.2μF±10%
GRT21BD72A225KE13K Murata Manufacturing Co Ltd 0805 (2012M) X7T (EIA) 100Vdc 2.2μF±10%

CAD Models for FKP2PCM51000/5/100VDC by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP2PCM51000/5/100VDC by Wima

FKP2PCM51000/5/100VDC
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. FKP2PCM51000/5/100VDC
    Wima
    Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FKP2PCM51000/5/100VDC

This table gives cross-reference parts and alternative options found for FKP2PCM51000/5/100VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2PCM51000/5/100VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PFR5102J100J11TA18 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FKP2PCM51000/5/100VDC vs PFR5102J100J11TA18
X3740.0015100 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors FKP2PCM51000/5/100VDC vs X3740.0015100
FKP02PCM2.51000/5/100VDCROLL18.5 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKP2PCM51000/5/100VDC vs FKP02PCM2.51000/5/100VDCROLL18.5
FKP3PCM7.51000/5/100VDCREEL18.5/360 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKP2PCM51000/5/100VDC vs FKP3PCM7.51000/5/100VDCREEL18.5/360
PFR5102J100J11TA16 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FKP2PCM51000/5/100VDC vs PFR5102J100J11TA16
MKP10PCM7.51000/5/100VDCROLL18.5/360 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKP2PCM51000/5/100VDC vs MKP10PCM7.51000/5/100VDCROLL18.5/360
FKP02PCM2.51000/5/100VDCREEL18/360 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Wima FKP2PCM51000/5/100VDC vs FKP02PCM2.51000/5/100VDCREEL18/360
PFR5102J100J11LR18 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FKP2PCM51000/5/100VDC vs PFR5102J100J11LR18
MKP10PCM7.51000/5/100VDC Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKP2PCM51000/5/100VDC vs MKP10PCM7.51000/5/100VDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP2PCM51000/5/100VDC by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP2PCM51000/5/100VDC by Wima

  • Please alert me when FKP2PCM51000/5/100VDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP2PCM51000/5/100VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP2PCM51000/5/100VDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP2PCM51000/5/100VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP2PCM51000/5/100VDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP2PCM51000/5/100VDC by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: