Part Details for MKP10PCM7.51000/5/100VDC by Wima
Overview of MKP10PCM7.51000/5/100VDC by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KRM21FD72A225KFA1L | Murata Manufacturing Co Ltd | X7T (EIA) 100Vdc 2.2μF±10% | |
KRM21FD72A225KFA1K | Murata Manufacturing Co Ltd | X7T (EIA) 100Vdc 2.2μF±10% | |
GRT21BD72A225KE13K | Murata Manufacturing Co Ltd | 0805 (2012M) X7T (EIA) 100Vdc 2.2μF±10% |
Part Details for MKP10PCM7.51000/5/100VDC
MKP10PCM7.51000/5/100VDC CAD Models
MKP10PCM7.51000/5/100VDC Part Data Attributes
|
MKP10PCM7.51000/5/100VDC
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP10PCM7.51000/5/100VDC
Wima
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP10PCM7.51000/5/100VDC
This table gives cross-reference parts and alternative options found for MKP10PCM7.51000/5/100VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP10PCM7.51000/5/100VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP10PCM7.51000/5/100VDCREEL16.5/360 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM7.51000/5/100VDC vs MKP10PCM7.51000/5/100VDCREEL16.5/360 |
PFR5102J100J11LR18 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP10PCM7.51000/5/100VDC vs PFR5102J100J11LR18 |
FKP2PCM51000/5/100VDCREEL16.5/360 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM7.51000/5/100VDC vs FKP2PCM51000/5/100VDCREEL16.5/360 |
FKP3PCM7.51000/5/100VDCREEL18.5/360 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM7.51000/5/100VDC vs FKP3PCM7.51000/5/100VDCREEL18.5/360 |
FKP02PCM2.51000/5/100VDCREEL18.5/360 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM7.51000/5/100VDC vs FKP02PCM2.51000/5/100VDCREEL18.5/360 |
FKP02PCM2.51000/5/100VDCROLL18.5 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM7.51000/5/100VDC vs FKP02PCM2.51000/5/100VDCROLL18.5 |
MKP4PCM7.51000/5/100VDCREEL18/360 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP10PCM7.51000/5/100VDC vs MKP4PCM7.51000/5/100VDCREEL18/360 |
PFR5102J100J11TA18 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP10PCM7.51000/5/100VDC vs PFR5102J100J11TA18 |