Part Details for PFR5102J100J11TA18 by KEMET Corporation
Overview of PFR5102J100J11TA18 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFR5102J100J11TA18
PFR5102J100J11TA18 CAD Models
PFR5102J100J11TA18 Part Data Attributes
|
PFR5102J100J11TA18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PFR5102J100J11TA18
KEMET Corporation
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PFR5102J100J11TA18
This table gives cross-reference parts and alternative options found for PFR5102J100J11TA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5102J100J11TA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP10PCM7.51000/5/100VDC | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5102J100J11TA18 vs MKP10PCM7.51000/5/100VDC |
MKP10PCM7.51000/5/100VDCREEL16.5/360 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5102J100J11TA18 vs MKP10PCM7.51000/5/100VDCREEL16.5/360 |
PFR5102J100J11LR18 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PFR5102J100J11TA18 vs PFR5102J100J11LR18 |
FKP2PCM51000/5/100VDCREEL16.5/360 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5102J100J11TA18 vs FKP2PCM51000/5/100VDCREEL16.5/360 |
FKP3PCM7.51000/5/100VDCREEL18.5/360 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5102J100J11TA18 vs FKP3PCM7.51000/5/100VDCREEL18.5/360 |
FKP02PCM2.51000/5/100VDCREEL18.5/360 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5102J100J11TA18 vs FKP02PCM2.51000/5/100VDCREEL18.5/360 |
FKP02PCM2.51000/5/100VDCROLL18.5 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5102J100J11TA18 vs FKP02PCM2.51000/5/100VDCROLL18.5 |
MKP4PCM7.51000/5/100VDCREEL18/360 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5102J100J11TA18 vs MKP4PCM7.51000/5/100VDCREEL18/360 |