FKP2G013301G00KF
Wima
Description: Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2822,

Overview of FKP2G013301G00KF by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

CAD Models for FKP2G013301G00KF by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP2G013301G00KF by Wima

FKP2G013301G00KF
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 2822
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
7 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Size Code
2822
Surface Mount
NO
Temperature Coefficient
-200ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
5.5 mm
Want to compare parts?
  1. FKP2G013301G00KF
    Wima
    Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2822,
    VS

Alternate Parts for FKP2G013301G00KF

This table gives cross-reference parts and alternative options found for FKP2G013301G00KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2G013301G00KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP2G013301G00KO Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2822, Wima FKP2G013301G00KF vs FKP2G013301G00KO
PFR5332K400J12L16,5TA18 Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, Evox Rifa / KEMET FKP2G013301G00KF vs PFR5332K400J12L16,5TA18
FKP23300/10/400BULK Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, Wima FKP2G013301G00KF vs FKP23300/10/400BULK
FKP2G013301G00KN Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2822, Wima FKP2G013301G00KF vs FKP2G013301G00KN
PFR5332K400J12L16,5TR16 Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, Evox Rifa / KEMET FKP2G013301G00KF vs PFR5332K400J12L16,5TR16
FKP23300/10/400AMMO Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, Wima FKP2G013301G00KF vs FKP23300/10/400AMMO
FKP23300/10/400ROLL Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, Wima FKP2G013301G00KF vs FKP23300/10/400ROLL
PFR5332K400J12L16.5TR16 Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, KEMET Corporation FKP2G013301G00KF vs PFR5332K400J12L16.5TR16
PFR5332K400J12L16,5TR18 Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, Evox Rifa / KEMET FKP2G013301G00KF vs PFR5332K400J12L16,5TR18
FKP2G013301G00KA Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2822, Wima FKP2G013301G00KF vs FKP2G013301G00KA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP2G013301G00KF by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP2G013301G00KF by Wima

Select Manufacturer
Which Manufacturer of FKP2G013301G00KF would you like to use for your alert(s)?
  • Please alert me when FKP2G013301G00KF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP2G013301G00KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP2G013301G00KF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP2G013301G00KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP2G013301G00KF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP2G013301G00KF by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: