Part Details for PFR5332K400J12L16,5TR18 by Evox Rifa / KEMET
Overview of PFR5332K400J12L16,5TR18 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFR5332K400J12L16,5TR18
PFR5332K400J12L16,5TR18 CAD Models
PFR5332K400J12L16,5TR18 Part Data Attributes
|
PFR5332K400J12L16,5TR18
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PFR5332K400J12L16,5TR18
Evox Rifa / KEMET
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , 2822 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PFR5(400V,J12/13) | |
Size Code | 2822 | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Width | 5.5 mm |
Alternate Parts for PFR5332K400J12L16,5TR18
This table gives cross-reference parts and alternative options found for PFR5332K400J12L16,5TR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5332K400J12L16,5TR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2G013301G00KO | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2822, | Wima | PFR5332K400J12L16,5TR18 vs FKP2G013301G00KO |
PFR5332K400J12L16,5TA18 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | Evox Rifa / KEMET | PFR5332K400J12L16,5TR18 vs PFR5332K400J12L16,5TA18 |
FKP23300/10/400BULK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | Wima | PFR5332K400J12L16,5TR18 vs FKP23300/10/400BULK |
FKP2G013301G00KF | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2822, | Wima | PFR5332K400J12L16,5TR18 vs FKP2G013301G00KF |
FKP2G013301G00KN | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2822, | Wima | PFR5332K400J12L16,5TR18 vs FKP2G013301G00KN |
PFR5332K400J12L16,5TR16 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | Evox Rifa / KEMET | PFR5332K400J12L16,5TR18 vs PFR5332K400J12L16,5TR16 |
FKP23300/10/400AMMO | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | Wima | PFR5332K400J12L16,5TR18 vs FKP23300/10/400AMMO |
FKP23300/10/400ROLL | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | Wima | PFR5332K400J12L16,5TR18 vs FKP23300/10/400ROLL |
PFR5332K400J12L16.5TR16 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | KEMET Corporation | PFR5332K400J12L16,5TR18 vs PFR5332K400J12L16.5TR16 |
FKP2G013301G00KA | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2822, | Wima | PFR5332K400J12L16,5TR18 vs FKP2G013301G00KA |