Part Details for FKP23300/10/400AMMO by Wima
Overview of FKP23300/10/400AMMO by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP23300/10/400AMMO
FKP23300/10/400AMMO CAD Models
FKP23300/10/400AMMO Part Data Attributes
|
FKP23300/10/400AMMO
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP23300/10/400AMMO
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2822 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2822 | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for FKP23300/10/400AMMO
This table gives cross-reference parts and alternative options found for FKP23300/10/400AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP23300/10/400AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2G013301G00KO | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2822, | Wima | FKP23300/10/400AMMO vs FKP2G013301G00KO |
PFR5332K400J12L16,5TA18 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | Evox Rifa / KEMET | FKP23300/10/400AMMO vs PFR5332K400J12L16,5TA18 |
FKP23300/10/400BULK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | Wima | FKP23300/10/400AMMO vs FKP23300/10/400BULK |
FKP2G013301G00KF | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2822, | Wima | FKP23300/10/400AMMO vs FKP2G013301G00KF |
FKP2G013301G00KN | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2822, | Wima | FKP23300/10/400AMMO vs FKP2G013301G00KN |
PFR5332K400J12L16,5TR16 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | Evox Rifa / KEMET | FKP23300/10/400AMMO vs PFR5332K400J12L16,5TR16 |
FKP23300/10/400ROLL | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | Wima | FKP23300/10/400AMMO vs FKP23300/10/400ROLL |
PFR5332K400J12L16.5TR16 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | KEMET Corporation | FKP23300/10/400AMMO vs PFR5332K400J12L16.5TR16 |
PFR5332K400J12L16,5TR18 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | Evox Rifa / KEMET | FKP23300/10/400AMMO vs PFR5332K400J12L16,5TR18 |
FKP2G013301G00KA | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2822, | Wima | FKP23300/10/400AMMO vs FKP2G013301G00KA |