Part Details for FIN12ACGFX by Rochester Electronics LLC
Overview of FIN12ACGFX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FIN12ACGFX
FIN12ACGFX CAD Models
FIN12ACGFX Part Data Attributes
|
FIN12ACGFX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FIN12ACGFX
Rochester Electronics LLC
LINE TRANSCEIVER, PBGA42, 3.50 MM, LEAD FREE, MO-195, BGA-42
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | 3.50 MM, LEAD FREE, MO-195, BGA-42 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
Additional Feature | UNIDIRECTIONAL MODE CONFIGURABLE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PBGA-B42 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.775 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for FIN12ACGFX
This table gives cross-reference parts and alternative options found for FIN12ACGFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN12ACGFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN12ACGFX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA42, 3.50 MM, LEAD FREE, MO-195, BGA-42 | Fairchild Semiconductor Corporation | FIN12ACGFX vs FIN12ACGFX |