FIN12ACGFX
vs
FIN24ACGFX
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
3.50 MM, LEAD FREE, MO-195, BGA-42
|
3.50 MM, ROHS COMPLIANT, MO-195, BGA-42
|
Pin Count |
42
|
42
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UNIDIRECTIONAL MODE CONFIGURABLE
|
UNIDIRECTIONAL MODE CONFIGURABLE
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
Input Characteristics |
DIFFERENTIAL
|
DIFFERENTIAL
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
JESD-30 Code |
R-PBGA-B42
|
R-PBGA-B42
|
Length |
4.5 mm
|
4.5 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
42
|
42
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Receiver Number of Bits |
1
|
1
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max |
3.3 V
|
2.9 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Supply Voltage-Nom |
2.775 V
|
|
Supply Voltage1-Max |
3.6 V
|
3.6 V
|
Supply Voltage1-Min |
1.65 V
|
1.65 V
|
Supply Voltage1-Nom |
1.8 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
NOT SPECIFIED
|
NOT SPECIFIED
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
3.5 mm
|
3.5 mm
|
Base Number Matches |
1
|
1
|
Receive Delay-Max |
|
17 ns
|
Transmit Delay-Max |
|
17 ns
|
|
|
|
Compare FIN12ACGFX with alternatives
Compare FIN24ACGFX with alternatives