Part Details for FIN1031MTC by onsemi
Overview of FIN1031MTC by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FIN1031MTC
FIN1031MTC CAD Models
FIN1031MTC Part Data Attributes
|
FIN1031MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN1031MTC
onsemi
3.3V LVDS 4-Bit High Speed Differential Driver, TSSOP 16L, 9400-RAIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | MTC16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | LINE DRIVER |
Alternate Parts for FIN1031MTC
This table gives cross-reference parts and alternative options found for FIN1031MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1031MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS31PW | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | FIN1031MTC vs SN65LVDS31PW |
FIN1031MTC | Line Driver, 4 Func, 4 Driver, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | FIN1031MTC vs FIN1031MTC |
MAX3030EEUE+ | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | FIN1031MTC vs MAX3030EEUE+ |
STLVDS31BTR | QUAD LINE DRIVER, PDSO16, LEAD FREE, TSSOP-16 | STMicroelectronics | FIN1031MTC vs STLVDS31BTR |
MAX3030ECUE+ | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | FIN1031MTC vs MAX3030ECUE+ |
AM26LV31EIPWR | Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 | Texas Instruments | FIN1031MTC vs AM26LV31EIPWR |
MAX3030EEUE | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | FIN1031MTC vs MAX3030EEUE |
PI90LV031ALE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, TSSOP-16 | Diodes Incorporated | FIN1031MTC vs PI90LV031ALE |
SN65LVDS31PWG4 | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | FIN1031MTC vs SN65LVDS31PWG4 |
MAX3030EEUE-T | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | FIN1031MTC vs MAX3030EEUE-T |