Part Details for MAX9124EUE-T by Maxim Integrated Products
Overview of MAX9124EUE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Part Details for MAX9124EUE-T
MAX9124EUE-T CAD Models
MAX9124EUE-T Part Data Attributes
|
MAX9124EUE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9124EUE-T
Maxim Integrated Products
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2 ns | |
Width | 4.4 mm |
Alternate Parts for MAX9124EUE-T
This table gives cross-reference parts and alternative options found for MAX9124EUE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9124EUE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS31PWRG4 | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | MAX9124EUE-T vs SN65LVDS31PWRG4 |
DS90LV031AW | IC QUAD LINE DRIVER, CDFP16, CERPACK-16, Line Driver or Receiver | National Semiconductor Corporation | MAX9124EUE-T vs DS90LV031AW |
MAX3030ECUE+ | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX9124EUE-T vs MAX3030ECUE+ |
FIN1031MTCX | 3.3V LVDS 4-Bit High Speed Differential Driver, 2500-REEL | onsemi | MAX9124EUE-T vs FIN1031MTCX |
MAX3030ECUE | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX9124EUE-T vs MAX3030ECUE |
SN65LVDS31PWR | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | MAX9124EUE-T vs SN65LVDS31PWR |
SP3486EP-L | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | MAX9124EUE-T vs SP3486EP-L |
MAX3030ECSE | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX9124EUE-T vs MAX3030ECSE |
HX422DNVH | IC LINE DRIVER, Line Driver or Receiver | Honeywell Sensing and Control | MAX9124EUE-T vs HX422DNVH |
PTN3341DH,112 | IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver | NXP Semiconductors | MAX9124EUE-T vs PTN3341DH,112 |