Part Details for FIN1027AM by Fairchild Semiconductor Corporation
Overview of FIN1027AM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FIN1027AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIN1027 - Line Driver, 2 Func, 2 Driver, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 54 |
|
$0.6575 / $0.7735 | Buy Now |
Part Details for FIN1027AM
FIN1027AM CAD Models
FIN1027AM Part Data Attributes
|
FIN1027AM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN1027AM
Fairchild Semiconductor Corporation
Line Driver, 2 Func, 2 Driver, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1.5 ns | |
Width | 3.9 mm |
Alternate Parts for FIN1027AM
This table gives cross-reference parts and alternative options found for FIN1027AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1027AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1027AMX | DUAL LINE DRIVER, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 | Rochester Electronics LLC | FIN1027AM vs FIN1027AMX |
FIN1027AM | DUAL LINE DRIVER, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Rochester Electronics LLC | FIN1027AM vs FIN1027AM |
FIN1027AMX | Line Driver, 2 Func, 2 Driver, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FIN1027AM vs FIN1027AMX |