Parametric results for: FIN1027AM under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: fin1027am
Select parts from the table below to compare.
Compare
Compare
FIN1027AMX
onsemi
$0.5286 Yes Active 3.3 V STANDARD 2 1.5 ns LINE DRIVER YES EIA-644; TIA-644 2 250 mV 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI 0.150 INCH, GREEN, MS-012AA, SOIC-8 751EB compliant EAR99 8542.39.00.01 onsemi
FIN1027AMX
Fairchild Semiconductor Corporation
$1.3766 Yes Yes Transferred 3.3 V STANDARD 2 1.5 ns LINE DRIVER YES EIA-644; TIA-644 2 250 mV 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP 0.150 INCH, GREEN, MS-012AA, SOIC-8 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY compliant EAR99 8542.39.00.01 SOIC 8
FIN1027AM
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V STANDARD 2 1.5 ns LINE DRIVER YES EIA-644; TIA-644 2 250 mV 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP 0.150 INCH, MS-012, SOIC-8 unknown EAR99 8542.39.00.01 SOIC 8
FIN1027AM
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V STANDARD 2 1.5 ns LINE DRIVER YES EIA-644; TIA-644 2 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC 0.150 INCH, MS-012, SOIC-8 unknown SOIC 8
FIN1027AMX
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V STANDARD 2 1.5 ns LINE DRIVER YES EIA-644; TIA-644 2 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC 0.150 INCH, GREEN, MS-012AA, SOIC-8 unknown SOIC 8
FIN1027AMX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V STANDARD 2 1.5 ns LINE DRIVER YES EIA-644; TIA-644 2 250 mV 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOP, SOP8,.25 compliant EAR99 8542.39.00.01 SOIC 8